Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8605MN28T2G

DigiKey Part Number
NCV8605MN28T2GOSTR-ND - Tape & Reel (TR)
NCV8605MN28T2GOSCT-ND - Cut Tape (CT)
NCV8605MN28T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8605MN28T2G
Description
IC REG LINEAR 2.8V 500MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8605MN28T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 500mA
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.24000$13.24
10$9.65200$96.52
25$8.76400$219.10
100$7.78740$778.74
250$7.32172$1,830.43
500$7.04072$3,520.36
1,000$6.98252$6,982.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.33390$19,001.70
6,000$6.19818$37,189.08
Manufacturers Standard Package