



NCV8603SN33T1G | |
---|---|
DigiKey Part Number | NCV8603SN33T1GOSTR-ND - Tape & Reel (TR) NCV8603SN33T1GOSCT-ND - Cut Tape (CT) NCV8603SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8603SN33T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8603SN33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.35000 | $33.50 |
25 | $2.99520 | $74.88 |
100 | $2.61190 | $261.19 |
250 | $2.42816 | $607.04 |
500 | $2.31730 | $1,158.65 |
1,000 | $2.22608 | $2,226.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.11346 | $6,340.38 |
6,000 | $2.05832 | $12,349.92 |
9,000 | $2.03071 | $18,276.39 |
15,000 | $2.00012 | $30,001.80 |
21,000 | $1.98224 | $41,627.04 |
30,000 | $1.96505 | $58,951.50 |