Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8570BMN280R2G

DigiKey Part Number
NCV8570BMN280R2GOSTR-ND - Tape & Reel (TR)
NCV8570BMN280R2GOSCT-ND - Cut Tape (CT)
NCV8570BMN280R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8570BMN280R2G
Description
IC REG LINEAR 2.8V 200MA 6-DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2.2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8570BMN280R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.205V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
82dB ~ 63dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.22000$22.20
25$1.97960$49.49
100$1.70920$170.92
250$1.58052$395.13
500$1.50290$751.45
1,000$1.43917$1,439.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32076$3,962.28
6,000$1.28332$7,699.92
Manufacturers Standard Package