Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8560MNADJR2G

DigiKey Part Number
NCV8560MNADJR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8560MNADJR2G
Description
IC REG LIN POS ADJ 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8560MNADJR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.125V @ 150mA
Current - Output
Current - Quiescent (Iq)
135 µA
PSRR
62dB ~ 38dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,610 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12,610In Stock
Ships from Flip Electronics