Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8560MN500R2G

DigiKey Part Number
488-NCV8560MN500R2GTR-ND - Tape & Reel (TR)
488-NCV8560MN500R2GCT-ND - Cut Tape (CT)
488-NCV8560MN500R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8560MN500R2G
Description
IC REG LINEAR 5V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8560MN500R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
175 µA
PSRR
62dB ~ 38dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.18000$17.18
10$10.71300$107.13
25$9.02080$225.52
100$7.10670$710.67
250$6.16580$1,541.45
500$5.58700$2,793.50
1,000$5.10226$5,102.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.79122$14,373.66
6,000$4.68325$28,099.50
Manufacturers Standard Package