Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8560MN300R2G

DigiKey Part Number
2156-NCV8560MN300R2G-OS-ND
Manufacturer
Manufacturer Product Number
NCV8560MN300R2G
Description
IC REG LINEAR 3V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8560MN300R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
175 µA
PSRR
62dB ~ 38dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.

Other Suppliers on DigiKey

1,824In Stock
Ships from Flip Electronics