


NCV8509PDW18G | |
|---|---|
DigiKey Part Number | 2156-NCV8509PDW18G-ON-ND |
Manufacturer | |
Manufacturer Product Number | NCV8509PDW18G |
Description | IC REG LINEAR 3.3V/1.8V 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 115mA, 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8509PDW18G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

