4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8177BMX330TCG

DigiKey Part Number
NCV8177BMX330TCGOSTR-ND - Tape & Reel (TR)
NCV8177BMX330TCGOSCT-ND - Cut Tape (CT)
NCV8177BMX330TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8177BMX330TCG
Description
IC REG LINEAR 3.3V 500MA 4-XDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCV8177BMX330TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.19V @ 500mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24300$12.43
25$1.09960$27.49
100$0.94010$94.01
250$0.86372$215.93
500$0.81760$408.80
1,000$0.77949$779.49
2,500$0.73933$1,848.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71513$3,575.65
10,000$0.69520$6,952.00
15,000$0.68522$10,278.30
25,000$0.67415$16,853.75
35,000$0.66770$23,369.50
50,000$0.66148$33,074.00
125,000$0.64810$81,012.50
Manufacturers Standard Package