


NCV8177BMX330TCG | |
|---|---|
DigiKey Part Number | NCV8177BMX330TCGOSTR-ND - Tape & Reel (TR) NCV8177BMX330TCGOSCT-ND - Cut Tape (CT) NCV8177BMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177BMX330TCG |
Description | IC REG LINEAR 3.3V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8177BMX330TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13120 | $28.28 |
| 100 | $0.96770 | $96.77 |
| 250 | $0.88856 | $222.14 |
| 500 | $0.84106 | $420.53 |
| 1,000 | $0.80184 | $801.84 |
| 2,500 | $0.76056 | $1,901.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71422 | $3,571.10 |
| 10,000 | $0.69431 | $6,943.10 |







