


NCV8177BMX090TCG | |
|---|---|
DigiKey Part Number | NCV8177BMX090TCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV8177BMX090TCG |
Description | IC REG LINEAR 0.9V 500MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | PSRR 75dB (1kHz) |
Mfr | Control Features Enable |
Packaging Cut Tape (CT) | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 90 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |

