Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170BMX330TCG

DigiKey Part Number
488-NCV8170BMX330TCGTR-ND - Tape & Reel (TR)
488-NCV8170BMX330TCGCT-ND - Cut Tape (CT)
488-NCV8170BMX330TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170BMX330TCG
Description
IC REG LINEAR 3.3V 150MA 4-XDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.9 µA
Mfr
PSRR
41dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
4-XDFN Exposed Pad
Voltage Dropout (Max)
0.25V @ 150mA
Supplier Device Package
4-XDFN (1x1)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8170AMX330TCGonsemi4,490NCV8170AMX330TCGOSCT-ND$3.78000Parametric Equivalent
In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.62300$26.23
25$2.33800$58.45
100$2.02740$202.74
250$1.87844$469.61
500$1.78900$894.50
1,000$1.71517$1,715.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.57666$4,729.98
6,000$1.53334$9,200.04
Manufacturers Standard Package