Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170AMX360TCG

DigiKey Part Number
488-NCV8170AMX360TCGTR-ND - Tape & Reel (TR)
488-NCV8170AMX360TCGCT-ND - Cut Tape (CT)
488-NCV8170AMX360TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170AMX360TCG
Description
IC REG LINEAR 3.6V 150MA 4-XDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.9 µA
PSRR
30dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.62300$26.23
25$2.33800$58.45
100$2.02740$202.74
250$1.87844$469.61
500$1.78900$894.50
1,000$1.71517$1,715.17
2,500$1.67048$4,176.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.54393$7,719.65
10,000$1.50640$15,064.00
Manufacturers Standard Package