4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170AMX280TCG

DigiKey Part Number
488-NCV8170AMX280TCGTR-ND - Tape & Reel (TR)
488-NCV8170AMX280TCGCT-ND - Cut Tape (CT)
488-NCV8170AMX280TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170AMX280TCG
Description
IC REG LINEAR 2.8V 150MA 4-XDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.315V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.9 µA
PSRR
40dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,900
Factory Stock: 55,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.98100$29.81
25$2.66360$66.59
100$2.31550$231.55
250$2.14964$537.41
500$2.04962$1,024.81
1,000$1.96736$1,967.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.86570$5,597.10
6,000$1.81596$10,895.76
9,000$1.79105$16,119.45
15,000$1.76344$26,451.60
21,000$1.74730$36,693.30
30,000$1.73179$51,953.70
Manufacturers Standard Package