



NCV8164CSN280T1G | |
|---|---|
DigiKey Part Number | 488-NCV8164CSN280T1GTR-ND - Tape & Reel (TR) 488-NCV8164CSN280T1GCT-ND - Cut Tape (CT) 488-NCV8164CSN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164CSN280T1G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.56000 | $35.60 |
| 25 | $3.18680 | $79.67 |
| 100 | $2.77890 | $277.89 |
| 250 | $2.58452 | $646.13 |
| 500 | $2.46728 | $1,233.64 |
| 1,000 | $2.37059 | $2,370.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18574 | $6,557.22 |
| 6,000 | $2.12904 | $12,774.24 |


