


NCV8164ASN150T1G | |
|---|---|
DigiKey Part Number | 488-NCV8164ASN150T1GTR-ND - Tape & Reel (TR) 488-NCV8164ASN150T1GCT-ND - Cut Tape (CT) 488-NCV8164ASN150T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164ASN150T1G |
Description | IC REG LINEAR 1.5V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.295V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10800 | $31.08 |
| 25 | $2.77880 | $69.47 |
| 100 | $2.41630 | $241.63 |
| 250 | $2.24348 | $560.87 |
| 500 | $2.13940 | $1,069.70 |
| 1,000 | $2.05365 | $2,053.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.88870 | $5,666.10 |
| 6,000 | $1.83844 | $11,030.64 |

