



NCV8163ASN280T1G | |
|---|---|
DigiKey Part Number | NCV8163ASN280T1GOSTR-ND - Tape & Reel (TR) NCV8163ASN280T1GOSCT-ND - Cut Tape (CT) NCV8163ASN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163ASN280T1G |
Description | IC REG LINEAR 2.8V 250MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 92dB ~ 60dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.19V @ 250mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.04200 | $30.42 |
| 25 | $2.71640 | $67.91 |
| 100 | $2.36290 | $236.29 |
| 250 | $2.19316 | $548.29 |
| 500 | $2.09090 | $1,045.45 |
| 1,000 | $2.00679 | $2,006.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.84748 | $5,542.44 |
| 6,000 | $1.79813 | $10,788.78 |

