



NCV8160AMX280TBG | |
|---|---|
DigiKey Part Number | NCV8160AMX280TBGOSTR-ND - Tape & Reel (TR) NCV8160AMX280TBGOSCT-ND - Cut Tape (CT) NCV8160AMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8160AMX280TBG |
Description | IC REG LINEAR 2.8V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.37480 | $34.37 |
| 100 | $1.17980 | $117.98 |
| 250 | $1.08624 | $271.56 |
| 500 | $1.02982 | $514.91 |
| 1,000 | $0.98346 | $983.46 |
| 2,500 | $0.93462 | $2,336.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87855 | $4,392.75 |
| 10,000 | $0.85495 | $8,549.50 |


