


NCV8160AMX250TBG | |
|---|---|
DigiKey Part Number | 488-NCV8160AMX250TBGTR-ND - Tape & Reel (TR) 488-NCV8160AMX250TBGCT-ND - Cut Tape (CT) 488-NCV8160AMX250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8160AMX250TBG |
Description | IC REG LINEAR 2.5V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8160AMX250TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.01920 | $50.48 |
| 100 | $1.74620 | $174.62 |
| 250 | $1.61536 | $403.84 |
| 500 | $1.53660 | $768.30 |
| 1,000 | $1.47157 | $1,471.57 |
| 2,500 | $1.42393 | $3,559.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87855 | $4,392.75 |
| 10,000 | $0.85495 | $8,549.50 |






