


NCV8154MW330180TBG | |
---|---|
DigiKey Part Number | NCV8154MW330180TBGOSTR-ND - Tape & Reel (TR) NCV8154MW330180TBGOSCT-ND - Cut Tape (CT) NCV8154MW330180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8154MW330180TBG |
Description | IC REG LINEAR 1.8V/3.3V 10DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8154MW330180TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 300mA, 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $6.80000 | $68.00 |
25 | $5.67360 | $141.84 |
100 | $4.39590 | $439.59 |
250 | $3.76828 | $942.07 |
500 | $3.38204 | $1,691.02 |
1,000 | $3.05843 | $3,058.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.60211 | $7,806.33 |
6,000 | $2.53665 | $15,219.90 |
9,000 | $2.50388 | $22,534.92 |
15,000 | $2.46757 | $37,013.55 |
21,000 | $2.44636 | $51,373.56 |
30,000 | $2.42594 | $72,778.20 |