



NCV8114ASN180T1G | |
---|---|
DigiKey Part Number | NCV8114ASN180T1GOSTR-ND - Tape & Reel (TR) NCV8114ASN180T1GOSCT-ND - Cut Tape (CT) NCV8114ASN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8114ASN180T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.23200 | $12.32 |
25 | $1.09040 | $27.26 |
100 | $0.93110 | $93.11 |
250 | $0.85492 | $213.73 |
500 | $0.80912 | $404.56 |
1,000 | $0.77134 | $771.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72476 | $2,174.28 |
6,000 | $0.70197 | $4,211.82 |
9,000 | $0.69055 | $6,214.95 |
15,000 | $0.67791 | $10,168.65 |
21,000 | $0.67052 | $14,080.92 |
30,000 | $0.66341 | $19,902.30 |
75,000 | $0.64810 | $48,607.50 |