
NCV803SQ308D2T1G | |
---|---|
DigiKey Part Number | 488-NCV803SQ308D2T1GTR-ND - Tape & Reel (TR) 488-NCV803SQ308D2T1GCT-ND - Cut Tape (CT) 488-NCV803SQ308D2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV803SQ308D2T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.18600 | $31.86 |
100 | $2.51240 | $251.24 |
500 | $1.91542 | $957.71 |
1,000 | $1.46250 | $1,462.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15569 | $3,467.07 |
6,000 | $1.13602 | $6,816.12 |