LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.6A 32-QFNW (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV78763MW1AR2G

DigiKey Part Number
488-NCV78763MW1AR2GTR-ND - Tape & Reel (TR)
488-NCV78763MW1AR2GCT-ND - Cut Tape (CT)
488-NCV78763MW1AR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78763MW1AR2G
Description
IC LED DRV RGLTR PWM 1.6A 32QFNW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.6A 32-QFNW (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1.6A
Frequency
8MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-QFNW (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.36000$53.36
10$41.00900$410.09
25$37.91080$947.77
100$34.50730$3,450.73
250$33.31516$8,328.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.37138$73,428.45
Manufacturers Standard Package