
NCV78763DQ9R2G | |
|---|---|
DigiKey Part Number | 488-NCV78763DQ9R2GTR-ND - Tape & Reel (TR) 488-NCV78763DQ9R2GCT-ND - Cut Tape (CT) 488-NCV78763DQ9R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78763DQ9R2G |
Description | IC LED DRV RGLTR PWM 1.6A 36SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.6A 36-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A | |
Frequency | 8MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 36-SSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 10 | $27.61600 | $276.16 |
| 25 | $25.41440 | $635.36 |
| 100 | $22.98810 | $2,298.81 |
| 250 | $21.83236 | $5,458.09 |
| 500 | $21.79042 | $10,895.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $19.68413 | $29,526.19 |
| 3,000 | $19.27525 | $57,825.75 |

