
NCV78763DQ0CR2G | |
---|---|
DigiKey Part Number | 488-NCV78763DQ0CR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV78763DQ0CR2G |
Description | IC LED DRV RGLTR PWM 1.6A 36SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM, SPI Dimming 1.6A 36-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.6A | |
Frequency | 8MHz | |
Dimming | Analog, PWM, SPI | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 36-SSOP-EP | |
Base Product Number |