Parametric Equivalent
Parametric Equivalent

NCV78763DQ0BR2G | |
|---|---|
DigiKey Part Number | NCV78763DQ0BR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV78763DQ0BR2G |
Description | IC LED DRV RGLTR PWM 1.6A 36SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.6A 36-SSOP-EP |
Category | Voltage - Supply (Max) 40V |
Manufacturer onsemi | Current - Output / Channel 1.6A |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 36-SSOP-EP |
Voltage - Supply (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV78763DQ0AR2G | onsemi | 1,428 | 488-NCV78763DQ0AR2GCT-ND | $55.41000 | Parametric Equivalent |
| NCV78763DQ6AR2G | onsemi | 1,480 | 488-NCV78763DQ6AR2GCT-ND | $72.51000 | Parametric Equivalent |



