
NCV78723MW0R2G | |
|---|---|
DigiKey Part Number | NCV78723MW0R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV78723MW0R2G |
Description | IC LED DRVR RGLTR PWM 1.6A 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.6A 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 3.05V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 8V ~ 67V | |
Current - Output / Channel | 1.6A | |
Frequency | 10MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |

