
NCV7720DQAR2G | |
---|---|
DigiKey Part Number | 488-NCV7720DQAR2GTR-ND - Tape & Reel (TR) 488-NCV7720DQAR2GCT-ND - Cut Tape (CT) 488-NCV7720DQAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7720DQAR2G |
Description | IC MOTOR DRIVER 24SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 24-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (10) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 550mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.73000 | $34.73 |
10 | $26.31600 | $263.16 |
25 | $24.20920 | $605.23 |
100 | $21.89300 | $2,189.30 |
250 | $20.78892 | $5,197.23 |
500 | $20.12336 | $10,061.68 |
1,000 | $19.57543 | $19,575.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.99710 | $47,492.75 |