24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7702BDWR2G

DigiKey Part Number
NCV7702BDWR2GOSTR-ND - Tape & Reel (TR)
NCV7702BDWR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV7702BDWR2G
Description
IC MTR DRVR BIPOLAR 7-16V 24SOIC
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7702BDWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
7V ~ 16V
Voltage - Load
7V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types