
NCV7702BDWR2G | |
---|---|
DigiKey Part Number | NCV7702BDWR2GOSTR-ND - Tape & Reel (TR) NCV7702BDWR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV7702BDWR2G |
Description | IC MTR DRVR BIPOLAR 7-16V 24SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7702BDWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 7V ~ 16V | |
Voltage - Load | 7V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |