20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7701DW

DigiKey Part Number
NCV7701DWOS-ND
Manufacturer
Manufacturer Product Number
NCV7701DW
Description
IC MTR DRVR BIPOLAR 7-26V 20SOIC
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7701DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
1A
Voltage - Supply
7V ~ 26V
Voltage - Load
7V ~ 26V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types