
NCV7546VTFS5C460GEVB | |
|---|---|
DigiKey Part Number | 488-NCV7546VTFS5C460GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV7546VTFS5C460GEVB |
Description | NCV7546 FLEXMOSTM HEX HALF-BRIDG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCV7546 - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | NCV7546 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,798.33000 | $3,798.33 |


