
NCV7422MW0R2G | |
---|---|
DigiKey Part Number | 488-NCV7422MW0R2GTR-ND - Tape & Reel (TR) 488-NCV7422MW0R2GCT-ND - Cut Tape (CT) 488-NCV7422MW0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7422MW0R2G |
Description | IC TRANSCEIVER 2/1 14DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/1 Transceiver LIN 14-DFNW (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-DFNW (4.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.91000 | $49.10 |
25 | $4.42080 | $110.52 |
100 | $3.88050 | $388.05 |
250 | $3.62304 | $905.76 |
500 | $3.46800 | $1,734.00 |
1,000 | $3.34023 | $3,340.23 |
2,500 | $3.20548 | $8,013.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.12425 | $15,621.25 |