
NCV7420D26R2G | |
---|---|
DigiKey Part Number | 488-NCV7420D26R2GTR-ND - Tape & Reel (TR) 488-NCV7420D26R2GCT-ND - Cut Tape (CT) 488-NCV7420D26R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7420D26R2G |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7420D26R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $8.71200 | $87.12 |
25 | $7.90560 | $197.64 |
100 | $7.01550 | $701.55 |
250 | $6.59112 | $1,647.78 |
500 | $6.33496 | $3,167.48 |
1,000 | $6.12434 | $6,124.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.86405 | $17,592.15 |
6,000 | $5.73670 | $34,420.20 |
9,000 | $5.67293 | $51,056.37 |