
NCV7420D24R2G | |
---|---|
DigiKey Part Number | 488-NCV7420D24R2GTR-ND - Tape & Reel (TR) 488-NCV7420D24R2GCT-ND - Cut Tape (CT) 488-NCV7420D24R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7420D24R2G |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7420D24R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $7.75100 | $77.51 |
25 | $7.01880 | $175.47 |
100 | $6.21490 | $621.49 |
250 | $5.83112 | $1,457.78 |
500 | $5.60024 | $2,800.12 |
1,000 | $5.40998 | $5,409.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.17504 | $15,525.12 |
6,000 | $5.06007 | $30,360.42 |
9,000 | $5.00250 | $45,022.50 |
15,000 | $4.93872 | $74,080.80 |