
NCV7381CDP0R2G | |
|---|---|
DigiKey Part Number | 488-NCV7381CDP0R2GTR-ND - Tape & Reel (TR) 488-NCV7381CDP0R2GCT-ND - Cut Tape (CT) 488-NCV7381CDP0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7381CDP0R2G |
Description | IC TRANSCEIVER HALF 1/1 16SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half FlexRay 16-SSOP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol FlexRay | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Duplex Half | Supplier Device Package 16-SSOP |
Receiver Hysteresis 140 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $15.32500 | $153.25 |
| 25 | $13.99960 | $349.99 |
| 100 | $12.53940 | $1,253.94 |
| 250 | $11.84356 | $2,960.89 |
| 500 | $11.53608 | $5,768.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.48052 | $20,961.04 |
| 4,000 | $10.25349 | $41,013.96 |



