
NCV7357D10R2G | |
|---|---|
DigiKey Part Number | NCV7357D10R2GOSTR-ND - Tape & Reel (TR) NCV7357D10R2GOSCT-ND - Cut Tape (CT) NCV7357D10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7357D10R2G |
Description | IC TRANSCEIVER FULL 2/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/1 | |
Duplex | Full | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.69100 | $36.91 |
| 25 | $3.30840 | $82.71 |
| 100 | $2.88820 | $288.82 |
| 250 | $2.68712 | $671.78 |
| 500 | $2.56594 | $1,282.97 |
| 1,000 | $2.46620 | $2,466.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27464 | $6,823.92 |
| 6,000 | $2.21607 | $13,296.42 |

