
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | 1/2, 1/4, 1/8, 1/16 | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 29V | |
Voltage - Load | 5.5V ~ 29V | |
Operating Temperature | -40°C ~ 160°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 36-SSOP-EP | |
Base Product Number |


