
NCV70514MW007AR2G | |
|---|---|
DigiKey Part Number | 488-NCV70514MW007AR2GTR-ND - Tape & Reel (TR) 488-NCV70514MW007AR2GCT-ND - Cut Tape (CT) 488-NCV70514MW007AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV70514MW007AR2G |
Description | IC MOTOR DRIVER BIPO 32QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 29V | |
Voltage - Load | 0V ~ 5.5V | |
Operating Temperature | -45°C ~ 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.12000 | $28.12 |
| 10 | $21.14600 | $211.46 |
| 25 | $19.39280 | $484.82 |
| 100 | $17.46580 | $1,746.58 |
| 250 | $16.54660 | $4,136.65 |
| 500 | $16.33876 | $8,169.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $14.33601 | $71,680.05 |

