
NCV70514MW003AR2G | |
---|---|
DigiKey Part Number | NCV70514MW003AR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV70514MW003AR2G |
Description | IC MTR DRVR BIPOLAR 6-29V 32QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 29V | |
Voltage - Load | 6V ~ 29V | |
Operating Temperature | -45°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |