


NCV70501DW002G | |
---|---|
DigiKey Part Number | NCV70501DW002G-ND |
Manufacturer | |
Manufacturer Product Number | NCV70501DW002G |
Description | IC MTR DRVR BIPOLAR 6-29V 16SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 16-SOIC |
EDA/CAD Models | NCV70501DW002G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 29V | |
Voltage - Load | 6V ~ 29V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |