24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7001DW

DigiKey Part Number
NCV7001DW-ND
Manufacturer
Manufacturer Product Number
NCV7001DW
Description
IC SENSOR VAR RELUCT QUAD 24SOIC
Customer Reference
Detailed Description
Variable Reluctance IC Input Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7001DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Variable Reluctance
Input Type
-
Output Type
-
Current - Supply
24 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types