
NVMFS5C670NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C670NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C670NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C670NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C670NWFT1G |
Description | MOSFET N-CH 60V 17A/71A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 71A (Tc) 3.6W (Ta), 61W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 53µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1035 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 61W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $16.50900 | $165.09 |
| 100 | $11.38270 | $1,138.27 |
| 500 | $9.19262 | $4,596.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.59859 | $11,397.89 |
| 3,000 | $7.18148 | $21,544.44 |

