
NCV6323DMTAAWTBG | |
|---|---|
DigiKey Part Number | 488-NCV6323DMTAAWTBGTR-ND - Tape & Reel (TR) 488-NCV6323DMTAAWTBGCT-ND - Cut Tape (CT) 488-NCV6323DMTAAWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6323DMTAAWTBG |
Description | IC REG BUCK ADJ 2A 8WDFNW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6323DMTAAWTBG Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-WDFNW (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV6323BMTAAWTBG | onsemi | 5,305 | 488-NCV6323BMTAAWTBGCT-ND | $8.47000 | Parametric Equivalent |
| NCV6324BMTAAWTBG | onsemi | 4,534 | 488-NCV6324BMTAAWTBGCT-ND | $10.19000 | Parametric Equivalent |
| NCV6324CMTAAWTBG | onsemi | 2,068 | 488-NCV6324CMTAAWTBGCT-ND | $9.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $6.33900 | $63.39 |
| 25 | $5.72560 | $143.14 |
| 100 | $5.04880 | $504.88 |
| 250 | $4.72540 | $1,181.35 |
| 500 | $4.53070 | $2,265.35 |
| 1,000 | $4.41396 | $4,413.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.05087 | $12,152.61 |
| 6,000 | $3.95679 | $23,740.74 |

