


NCV59749MNADJTBG | |
|---|---|
DigiKey Part Number | NCV59749MNADJTBGOSTR-ND - Tape & Reel (TR) NCV59749MNADJTBGOSCT-ND - Cut Tape (CT) NCV59749MNADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59749MNADJTBG |
Description | IC REG LINEAR POS ADJ 3A 20-QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2 mA |
Mfr | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-QFN (5x5) |
Voltage Dropout (Max) 0.28V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $12.91600 | $129.16 |
| 25 | $11.77320 | $294.33 |
| 100 | $10.51610 | $1,051.61 |
| 250 | $9.91580 | $2,478.95 |
| 500 | $9.58512 | $4,792.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.62948 | $25,888.44 |
| 6,000 | $8.45476 | $50,728.56 |


