NCP51510MNTAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP51510MNTAG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV59748MNADJTBG

DigiKey Part Number
488-NCV59748MNADJTBGTR-ND - Tape & Reel (TR)
488-NCV59748MNADJTBGCT-ND - Cut Tape (CT)
488-NCV59748MNADJTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV59748MNADJTBG
Description
IC REG LINEAR POS ADJ 1.5A 10DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV59748MNADJTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.5A
Current - Output
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,559
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.43000$10.43
10$7.56200$75.62
25$6.84800$171.20
100$6.06220$606.22
250$5.68692$1,421.73
500$5.46080$2,730.40
1,000$5.27450$5,274.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.04437$15,133.11
6,000$4.93179$29,590.74
9,000$4.87541$43,878.69
15,000$4.81297$72,194.55
Manufacturers Standard Package