


NCV59748MNADJTBG | |
---|---|
DigiKey Part Number | 488-NCV59748MNADJTBGTR-ND - Tape & Reel (TR) 488-NCV59748MNADJTBGCT-ND - Cut Tape (CT) 488-NCV59748MNADJTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59748MNADJTBG |
Description | IC REG LINEAR POS ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV59748MNADJTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.5A | |
Current - Output | ||
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $7.56200 | $75.62 |
25 | $6.84800 | $171.20 |
100 | $6.06220 | $606.22 |
250 | $5.68692 | $1,421.73 |
500 | $5.46080 | $2,730.40 |
1,000 | $5.27450 | $5,274.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.04437 | $15,133.11 |
6,000 | $4.93179 | $29,590.74 |
9,000 | $4.87541 | $43,878.69 |
15,000 | $4.81297 | $72,194.55 |