
NTMT110N65S3HF | |
---|---|
DigiKey Part Number | 488-NTMT110N65S3HFTR-ND - Tape & Reel (TR) 488-NTMT110N65S3HFCT-ND - Cut Tape (CT) 488-NTMT110N65S3HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMT110N65S3HF |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 240W (Tc) Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 740µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2635 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-PQFN (8x8) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.74000 | $61.74 |
10 | $46.01700 | $460.17 |
100 | $38.32000 | $3,832.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $30.66727 | $92,001.81 |