


NCV5702DR2G | |
|---|---|
DigiKey Part Number | NCV5702DR2GOSTR-ND - Tape & Reel (TR) NCV5702DR2GOSCT-ND - Cut Tape (CT) NCV5702DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5702DR2G |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV5702DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7.8A, 6.8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 10 | $17.26500 | $172.65 |
| 25 | $15.79520 | $394.88 |
| 100 | $14.17800 | $1,417.80 |
| 250 | $13.40664 | $3,351.66 |
| 500 | $13.12612 | $6,563.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.80104 | $29,502.60 |
| 5,000 | $11.56467 | $57,823.35 |

