


NCV5661MN18T2G | |
---|---|
DigiKey Part Number | 488-NCV5661MN18T2GTR-ND - Tape & Reel (TR) 488-NCV5661MN18T2GCT-ND - Cut Tape (CT) 488-NCV5661MN18T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5661MN18T2G |
Description | IC REG LINEAR 1.8V 1A 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661MN18T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.77000 | $18.77 |
10 | $11.73900 | $117.39 |
25 | $9.90480 | $247.62 |
100 | $7.82950 | $782.95 |
250 | $6.80952 | $1,702.38 |
500 | $6.18224 | $3,091.12 |
1,000 | $5.65670 | $5,656.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.40867 | $16,226.01 |
6,000 | $5.28940 | $31,736.40 |
9,000 | $5.22971 | $47,067.39 |
15,000 | $5.16353 | $77,452.95 |