



NCV551SN25T1G | |
|---|---|
DigiKey Part Number | NCV551SN25T1GOSTR-ND - Tape & Reel (TR) NCV551SN25T1GOSCT-ND - Cut Tape (CT) NCV551SN25T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV551SN25T1G |
Description | IC REG LINEAR 2.5V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV551SN25T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.95200 | $29.52 |
| 25 | $2.63400 | $65.85 |
| 100 | $2.28890 | $228.89 |
| 250 | $2.12412 | $531.03 |
| 500 | $2.02446 | $1,012.23 |
| 1,000 | $1.94266 | $1,942.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78790 | $5,363.70 |
| 6,000 | $1.73986 | $10,439.16 |

